NIC ComponentsNPIS63D101MTRFMontaje superficial de inductores
Inductor Power Shielded Wirewound 100uH 20% 1KHz 0.54A 0.535Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Shielded | |
| 100u | |
| 20% | |
| 1K | |
| 0.54 | |
| 0.54(Typ) | |
| 0.535 | |
| 2 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 7 | |
| Surface Mount | |
| 7 | |
| 3 |
Save valuable space on a PCB with this power NPIS63D101MTRF surface mount inductor from NIC Components. This SMD inductor has a minimum operating temperature of -55 °C and a maximum of 125 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. It has an inductance of 100u H. This product is 7 mm long, 3 mm tall and 7 mm deep. It has a tolerance of 20%. This device is made with wirewound technology. This SMD inductor has a maximum DC current of 540m A with a maximum resistance of 535m Ohm. Its test frequency is 1K Hz.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

