Reduced Price
NIC ComponentsNPIS62LS3R3YTRFMontaje superficial de inductores
Inductor Power Shielded Wirewound 3.3uH 30% 100KHz 2.6A 0.046Ohm DCR 2424 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Shielded | |
| 3.3u | |
| 30% | |
| 100K | |
| 2.6 | |
| 3.15 | |
| 0.046 | |
| 51M | |
| 2 | |
| 2424 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 6.3 | |
| Surface Mount | |
| 6.3 | |
| 2 |
Use this power NPIS62LS3R3YTRF surface mount inductor from NIC Components to make any circuit look clean and compact. This SMD inductor has an operating temperature range of -40 °C to 125 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. It has an inductance of 3.3u H. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 51M Hz. This device utilizes wirewound technology. This product is 6.3 mm long, 2 mm tall and 6.3 mm deep. This SMD inductor has a maximum DC current of 2.6 A with a maximum resistance of 35m(Typ) Ohm.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

