Reduced Price
NIC ComponentsNPIS62LS100MTRFMontaje superficial de inductores
Inductor Power Shielded Wirewound 10uH 20% 100KHz 1.4A 0.137Ohm DCR 2424 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Shielded | |
| 10u | |
| 20% | |
| 100K | |
| 1.4 | |
| 1.75 | |
| 0.137 | |
| 27M | |
| 2 | |
| 2424 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 6.3 | |
| Surface Mount | |
| 6.3 | |
| 2 |
Save valuable space on a PCB with this power NPIS62LS100MTRF surface mount inductor from NIC Components. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 125 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This product is 6.3 mm long, 2 mm tall and 6.3 mm deep. This SMD inductor has a maximum DC current of 1.4 A with a maximum resistance of 105m(Typ) Ohm. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 27M Hz. It has a tolerance of 20%. This device is made with wirewound technology. It has an inductance of 10u H.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

