Reduced Price
NIC ComponentsNPIS52LS4R7MTRFMontaje superficial de inductores
Inductor Power Shielded Wirewound 4.7uH 20% 100KHz 2.2A 0.074Ohm DCR 2020 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Shielded | |
| 4.7u | |
| 20% | |
| 100K | |
| 2.2 | |
| 2.5 | |
| 0.074 | |
| 37M | |
| 2 | |
| 2020 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 5.2 | |
| Surface Mount | |
| 5.2 | |
| 2 |
This power NPIS52LS4R7MTRF surface mount inductor from NIC Components is available in all standard chip sizes in multilayer thick film and thin film deposition and wire wound styles. This SMD inductor has an operating temperature range of -40 °C to 125 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This SMD inductor has a maximum DC current of 2.2 A with a maximum resistance of 57m(Typ) Ohm. It has a tolerance of 20%. It has an inductance of 4.7u H. This product is 5.2 mm long, 2 mm tall and 5.2 mm deep. This device utilizes wirewound technology. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 37M Hz.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

