Un 50-75% de rebaja
NIC ComponentsNPIS43LS100MTRFMontaje superficial de inductores
Inductor Power Shielded Wirewound 10uH 20% 100KHz 1.5A 0.13Ohm DCR 1515 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Shielded | |
| 10u | |
| 20% | |
| 100K | |
| 1.5 | |
| 1.95 | |
| 0.13 | |
| 21M | |
| 2 | |
| 1515 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 4.2 | |
| Surface Mount | |
| 4.2 | |
| 3 |
Make any circuit look clean and compact using this power NPIS43LS100MTRF surface mount inductor from NIC Components. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 125 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. It has a tolerance of 20%. This product is 4.2 mm long, 3 mm tall and 4.2 mm deep. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 21M Hz. This device is made with wirewound technology. This SMD inductor has a maximum DC current of 1.5 A with a maximum resistance of 100m(Typ) Ohm. It has an inductance of 10u H.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

