Reduced Price
NIC ComponentsNPIS43D4R7MTRFMontaje superficial de inductores
Inductor Power Shielded Wirewound 4.7uH 20% 100KHz 1.32A 0.072Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Shielded | |
| 4.7u | |
| 20% | |
| 100K | |
| 1.32 | |
| 1.32(Typ) | |
| 0.072 | |
| 2 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 5 | |
| Surface Mount | |
| 5 | |
| 3 |
Make any circuit look clean and compact using this power NPIS43D4R7MTRF surface mount inductor from NIC Components. This SMD inductor has a minimum operating temperature of -55 °C and a maximum of 125 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This product is 5 mm long, 3 mm tall and 5 mm deep. This device is made with wirewound technology. It has an inductance of 4.7u H. Its test frequency is 100K Hz. It has a tolerance of 20%. This SMD inductor has a maximum DC current of 1.32 A with a maximum resistance of 72m Ohm.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

