Reduced Price
NIC ComponentsNPIS41LS100MTRFMontaje superficial de inductores
Inductor Power Shielded Wirewound 10uH 20% 100KHz 0.77A 0.345Ohm DCR 1515 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Shielded | |
| 10u | |
| 20% | |
| 100K | |
| 0.77 | |
| 0.8 | |
| 0.345 | |
| 33M | |
| 2 | |
| 1515 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 4.2 | |
| Surface Mount | |
| 4.2 | |
| 1.2 |
Is space on a PCB a limiting factor for your electronic circuit design? Then use this power NPIS41LS100MTRF surface mount inductor from NIC Components to save valuable space. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 125 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. It has an inductance of 10u H. It has a tolerance of 20%. This product is 4.2 mm long, 1.2 mm tall and 4.2 mm deep. This device is made with wirewound technology. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 33M Hz. This SMD inductor has a maximum DC current of 770m A with a maximum resistance of 265m(Typ) Ohm.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

