NIC ComponentsNPIS27H680LTRFMontaje superficial de inductores
Inductor Power Shielded Wirewound 68uH 15% 1KHz 2.1A 0.14Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Unconfirmed | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Shielded | |
| 68u | |
| 25 | |
| 15% | |
| 1K | |
| 2.1 | |
| 2.1(Typ) | |
| 0.14 | |
| 2 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 12.5 | |
| Surface Mount | |
| 12.5 | |
| 8 |
Does your electronic circuit design require filtering, power supplies, and other similar functions? Then this power NPIS27H680LTRF surface mount inductor from NIC Components is perfect for you! This SMD inductor has an operating temperature range of -40 °C to 125 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. It has an inductance of 68u H. This SMD inductor has a maximum DC current of 2.1 A with a maximum resistance of 140m Ohm. It has a tolerance of 15%. This device utilizes wirewound technology. This product is 12.5 mm long, 8 mm tall and 12.5 mm deep. Its test frequency is 1K Hz.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.
