Reduced Price
NIC ComponentsNPIS25H151MTRFMontaje superficial de inductores
Inductor Power Shielded Wirewound 150uH 20% 1KHz 1A 0.23Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Shielded | |
| 150u | |
| 20% | |
| 1K | |
| 1 | |
| 1(Typ) | |
| 0.23 | |
| 2 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 12.5 | |
| Surface Mount | |
| 12.5 | |
| 6 |
Use this power NPIS25H151MTRF surface mount inductor from NIC Components to make any circuit look clean and compact. This SMD inductor has an operating temperature range of -40 °C to 125 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This SMD inductor has a maximum DC current of 1 A with a maximum resistance of 230m Ohm. It has a tolerance of 20%. It has an inductance of 150u H. Its test frequency is 1K Hz. This product is 12.5 mm long, 6 mm tall and 12.5 mm deep. This device utilizes wirewound technology.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.
