Reduced Price
NIC ComponentsNPIS23P100MTRFMontaje superficial de inductores
Inductor Power Shielded Wirewound 10uH 20% 100KHz T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Shielded | |
| 10u | |
| 20% | |
| 100K | |
| 2 | |
| -55 | |
| 155 | |
| Tape and Reel | |
| 13.9 | |
| Surface Mount | |
| 13.5 | |
| 3.8 |
Make any circuit look clean and compact using this power NPIS23P100MTRF surface mount inductor from NIC Components. This SMD inductor has an operating temperature range of -55 °C to 155 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. It has a tolerance of 20%. It has an inductance of 10u H. Its test frequency is 100K Hz. This device utilizes wirewound technology. This product is 13.9 mm long, 3.8 mm tall and 13.5 mm deep.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.
