Reduced Price
NIC ComponentsNPI43C3R3MTRFMontaje superficial de inductores
Inductor Power Unshielded Wirewound 3.3uH 20% 100KHz 2A 0.07Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Unshielded | |
| 3.3u | |
| 20% | |
| 100K | |
| 2 | |
| 2 | |
| 0.07 | |
| 2 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 4.8 | |
| Surface Mount | |
| 4.3 | |
| 3.5 |
This power NPI43C3R3MTRF surface mount inductor from NIC Components is available in all standard chip sizes in multilayer thick film and thin film deposition and wire wound styles. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 125 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. Its test frequency is 100K Hz. This SMD inductor has a maximum DC current of 2 A with a maximum resistance of 70m Ohm. This device is made with wirewound technology. This product is 4.8 mm long, 3.5 mm tall and 4.3 mm deep. It has a tolerance of 20%. It has an inductance of 3.3u H.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

