NIC ComponentsNPI31W330MTRFMontaje superficial de inductores
Inductor Power Unshielded Wirewound 33uH 20% 100KHz 2.1A 0.1Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Unshielded | |
| 33u | |
| 20% | |
| 100K | |
| 2.1 | |
| 2(Typ) | |
| 0.1 | |
| 14M(Typ) | |
| 2 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 13 | |
| Surface Mount | |
| 9.5 | |
| 5.3 |
This power NPI31W330MTRF surface mount inductor from NIC Components is ideal for applications where space is a major influence of circuit design. This SMD inductor has an operating temperature range of -40 °C to 125 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. It has an inductance of 33u H. This product is 12.9 mm long, 5.3 mm tall and 10.2 mm deep. It has a tolerance of 20%. This SMD inductor has a maximum DC current of 2.1 A with a maximum resistance of 100m Ohm. This device utilizes wirewound technology. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 14M(Typ) Hz.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.
