Reduced Price
NIC ComponentsNPI16W681MTRFMontaje superficial de inductores
Inductor Power Unshielded Wirewound 680uH 20% 100KHz 0.12A 9.2Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Unshielded | |
| 680u | |
| 20% | |
| 100K | |
| 0.12 | |
| 0.14(Typ) | |
| 9.2 | |
| 3M(Typ) | |
| 2 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 6.6 | |
| Surface Mount | |
| 4.45 | |
| 2.92 |
This power NPI16W681MTRF surface mount inductor from NIC Components is available in all standard chip sizes in multilayer thick film and thin film deposition and wire wound styles. This SMD inductor has an operating temperature range of -40 °C to 125 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This product is 6.6 mm long, 2.92 mm tall and 4.45 mm deep. This device utilizes wirewound technology. This SMD inductor has a maximum DC current of 120m A with a maximum resistance of 9.2 Ohm. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 3M(Typ) Hz. It has a tolerance of 20%. It has an inductance of 680u H.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

