Un 50-75% de rebaja
Mean Well EnterprisesNPF-120-24Suministros de energía LED
AC/DC LED Power Supply 120W Single 4-Pin
| Compliant | |
| EAR99 | |
| Active | |
| 8504.40.95.20 | |
| Automotive | No |
| PPAP | No |
| Constant Current|Constant Voltage | |
| AC/DC | |
| 1 | |
| 14.4 to 24 | |
| 5000 | |
| 120 | |
| 90VAC to 305VAC | |
| 0.97(Min) | |
| 90.5(Typ) | |
| Lead Wire | |
| IP67 | |
| 5Year | |
| -40 | |
| 70 | |
| 970 | |
| Mounting | Screw |
| Package Height | 37.5 mm |
| Package Width | 63 mm |
| Package Length | 191 mm |
| PCB changed | 4 |
| 4 | |
| Lead Shape | Lead Wire |
Say goodbye to LEDs not turning on due to the lack of voltage with this NPF-120-24 LED power supply developed by Mean-Well USA, Inc. This part's single output can handle a current up to 5000 mA. This part has a minimum operating temperature of -40 °C and a maximum of 70 °C. The NPF-120-24 part has a lead wire termination style.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

