ITT CorporationNPDFT-3-BL-L-T4Conector circular
Connector Circular F 1 POS ST Panel Mount 1 Terminal 1 Port
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Circular | |
| High Temperature Thermoplastic | |
| Blue | |
| 1000VAC | |
| -30 | |
| 125 | |
| IP67 | |
| 5 | |
| Bayonet Lock | |
| 500 |
This specially engineered NPDFT-3-BL-L-T4 power connector from ITT is designed for various high voltage and current supplies. This F connector has a single F contact. It has a straight body orientation. It has a maximum voltage rating of 1000 VAC. It has a female type gender. This connector has a single port. This device has a maximum current rating of 400 A. NPDFT-3-BL-L-T4 is housed in thermoplastic. It has 1 terminal. This power connector has an operating temperature range of -30 °C to 125 °C. This product is 127.24 mm long, 224 mm tall and 224 mm deep.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

