TDK-Lambda AmericasNNS505Suministro de energía de AC a CC
AC/DC Power Supply Single-OUT 5V 10A 50W 14-Pin
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| 8504.40.95.10 | |
| Automotive | No |
| PPAP | No |
| Regulated Linear | |
| Enclosed | |
| AC/DC | |
| 1 | |
| Fixed | |
| 5 | |
| 10 | |
| 50 | |
| 85 | |
| 265 | |
| 3750VAC | |
| 0.01% | |
| 0.03% | |
| 47 to 440 | |
| 42 | |
| No | |
| Screw Terminal Block | |
| Screw Terminal Block | |
| Yes | |
| 3mV | |
| No | |
| -20 | |
| 71 | |
| 4200 | |
| Mounting | Desktop |
| Package Height | 113 |
| Package Width | 97 |
| Package Length | 200 |
| PCB changed | 14 |
| 14 |
Safely convert alternating currents into direct currents that your electronic devices can make use of with this NNS505 AC to DC power supply from TDK-Lambda. It has a voltage of 5 V and maximum output power of 50 W. This part's single output can handle a current up to 10 A. This part has a temperature range of -20 °C to 71 °C.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.
