NIC ComponentsNMO300J101TRFResistor sujeto a orificio pasante simple
Res Metal Oxide 100 Ohm 5% 3W ±200ppm/°C AXL T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.90 | |
| Automotive | No |
| PPAP | No |
| 100 | |
| 5% | |
| 500 | |
| 3 | |
| Metal Oxide | |
| -55 | |
| 155 | |
| ±200 | |
| 70 to 155 | |
| No | |
| No | |
| Axial | |
| 2 | |
| Not Formed | |
| Tape and Reel | |
| Cylindrical | |
| 8.5 | |
| 24 | |
| 0.8 | |
| 38 | |
| Through Hole |
Do your through-hole printed circuit specifications require some resistance between components? NIC Components can offer you a cost-effective solution with their NMO300J101TRF fixed single through-hole resistor. This product has a resistance value of 100 Ohm. This durable part has a power rating of 3 W. Its temperature coefficient is ±200 ppm/°C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. It has a tolerance of 5%. This product is 24 mm long. The NMO300J101TRF part has an axial termination style. This part has an operating temperature of -55 to 200 °C. This device utilizes metal oxide technology.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

