NIC ComponentsNMO100J470TRFResistor sujeto a orificio pasante simple

Res Metal Oxide 47 Ohm 5% 1W ±200ppm/°C AXL T/R

If you are in the market for a cost-effective alternative to surface-mount components, the NMO100J470TRF fixed single through-hole resistor from NIC Components could be of use in your design. This product has a resistance value of 47 Ohm. This durable part has a power rating of 1 W. Its temperature coefficient is ±200 ppm/°C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This product is 11 mm long. This device is made with metal oxide technology. The NMO100J470TRF part has an axial termination style. It has a tolerance of 5%. This part has an operating temperature of -55 to 200 °C.

A datasheet is only available for this product at this time.

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.