Murata Power SolutionsNME0512DCConvertidor de CC a CC y módulo del regulador de conmutación
Module DC-DC 5VIN 1-OUT 12V 0.083A 1W 4-Pin DIP Module Tube
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Step Up | |
| 1 | |
| Isolated | |
| 4.5 | |
| 5 | |
| 5.5 | |
| 12 | |
| 0.083 | |
| 1 | |
| 1000VDC | |
| DC/DC | |
| 110(Typ) | |
| Yes | |
| 7.5% | |
| 1.2%/% | |
| 78(Typ) | |
| -40 | |
| 85 | |
| Tube | |
| 1.48 | |
| Fixed | |
| Mounting | Through Hole |
| Package Height | 6.9 |
| Package Width | 9.9 |
| Package Length | 11.6 |
| PCB changed | 4 |
| Standard Package Name | DIP |
| Supplier Package | DIP Module |
| 4 | |
| Lead Shape | Through Hole |
Provide the ability to switch between voltages by using this step up NME0512DC DC to DC converter and switching regulator module. It has a voltage of 12 V. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C. This device comes in tube packaging.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

