NIC ComponentsNMC1210X5R475K25TRPLPFCapacitor cerámico multicapa
Cap Ceramic 4.7uF 25V X5R 10% Pad SMD 1210 85°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.24.00.20 | |
| Automotive | No |
| PPAP | No |
| 4.7uF | |
| 10% | |
| 25VDC | |
| Ultra Low | |
| X5R | |
| Standard | |
| No | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| Ceramic Chip | |
| 10 | |
| 3.2 X 2.5 X 2.2 | |
| 1210 | |
| -55 | |
| 85 | |
| Tape and Reel | |
| 3.2 | |
| 2.5 | |
| 2.2(Max) |
Use its standard classification system to find out what this NMC1210X5R475K25TRPLPF multilayer ceramic capacitor from NIC Components can do for you! It can withstand a voltage of 25 VDC. This MLCC capacitor has a maximum operating temperature of 85 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. Its capacitance value is 4.7uF. This product is 3.2 mm long, 2.2(Max) mm tall and 2.5 mm deep. It has a tolerance of 10%.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

