Un 10-25% de rebaja
NIC ComponentsNMC1206NPO120J50TRPFCapacitor cerámico multicapa
Cap Ceramic 12pF 50V C0G 5% Pad SMD 1206 125°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| 12pF | |
| 5% | |
| 50VDC | |
| C0G | |
| Standard | |
| No | |
| Class I Dielectric|High Stability over Time, Voltage and Temperature Changes|Low Dielectric Loss | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| Ceramic Chip | |
| 3.2 X 1.6 X 1.8 | |
| 1206 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 3.2 | |
| 1.6 | |
| 1.8(Max) |
You can use multiple capacitors of different parameters choosing this NMC1206NPO120J50TRPF multilayer ceramic capacitor from NIC Components! It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. Its capacitance value is 12pF. It has a tolerance of 5%. This product is 3.2 mm long, 1.8(Max) mm tall and 1.6 mm deep.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

