Reduced Price

NIC ComponentsNMC0805X7R684K10TRPLPFCapacitor cerámico multicapa

Cap Ceramic 0.68uF 10V X7R 10% Pad SMD 0805 125°C T/R

This NMC0805X7R684K10TRPLPF multilayer ceramic capacitor from NIC Components is available with a variety of capacitance values, voltage ratings, package sizes, and other parameters. It can withstand a voltage of 10 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. Its capacitance value is 0.68uF. It has a tolerance of 10%. This product is 2 mm long, 1.35(Max) mm tall and 1.25 mm deep.

Import TariffMay apply to this part

1,200 piezas: Se puede enviar mañana

    Total$0.03Price for 1

    • Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      1526+
      Manufacturer Lead Time:
      0 semanas
      Country Of origin:
      Taiwán
      • In Stock: 1,200 piezas
      • Price: $0.031

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.