Reduced Price
NIC ComponentsNMC-L0603NPO330J100TRPFCapacitor cerámico multicapa
Cap Ceramic 33pF 100V C0G 5% Pad SMD 0603 125°C Low ESR T/R
| Compliant | |
| EAR99 | |
| Active | |
| NMC-L0603NPO330J100TRPF | |
| Automotive | No |
| PPAP | No |
| 33pF | |
| 5% | |
| 100VDC | |
| Low | |
| C0G | |
| Standard | |
| Yes | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| Ceramic Chip | |
| 1.6 X 0.8 X 1 | |
| 0603 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 1.6 | |
| 0.8 | |
| 1(Max) |
Available with a variety of capacitance values, voltage ratings, package sizes, and other parameters, this NMC-L0603NPO330J100TRPF multilayer ceramic capacitor from NIC Components can be used in multiple applications and for various purposes. It can withstand a voltage of 100 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. It has a tolerance of 5%. Its capacitance value is 33pF. This product is 1.6 mm long, 1(Max) mm tall and 0.8 mm deep.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

