NIC ComponentsNMC-H1808NPO121J1KVTRPLPFCapacitor cerámico multicapa
Cap Ceramic 120pF 1000V C0G 5% Pad SMD 1808 125°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.24.00.20 | |
| Automotive | No |
| PPAP | No |
| 120pF | |
| 5% | |
| 1000VDC | |
| C0G | |
| Standard | |
| No | |
| High Voltage | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| Ceramic Chip | |
| 0.1 | |
| 4.6 X 2 X 2.2 | |
| 1808 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 4.6 | |
| 2 | |
| 2.2(Max) |
With alternating layers of ceramic acting as the dielectric and electrodes, this NMC-H1808NPO121J1KVTRPLPF multilayer ceramic capacitor from NIC Components achieves a large capacitance in a small package. It can withstand a voltage of 1000 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. Its capacitance value is 120pF. This product is 4.6 mm long, 2.2(Max) mm tall and 2 mm deep. It has a tolerance of 5%.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

