Murata ManufacturingNMA1205DCConvertidor de CC a CC y módulo del regulador de conmutación
Module DC-DC 12VIN 2-OUT -5V/5V -0.1A/0.1A 1W 6-Pin DIP Module Tube
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| NMA1205DC | |
| Automotive | No |
| PPAP | No |
| Inverting|Non-Inverting|Step Down | |
| 2 | |
| Isolated | |
| 10.8 | |
| 12 | |
| 13.2 | |
| -5|5 | |
| -0.1|0.1 | |
| 1 | |
| 1000VDC | |
| DC/DC | |
| 140(Typ) | |
| Yes | |
| 12.5% | |
| 1.2%/% | |
| 69 | |
| -40 | |
| 85 | |
| Industrial | |
| Tube | |
| 2.4 | |
| Fixed | |
| Mounting | Through Hole |
| Package Height | 6.8 |
| Package Width | 9.8 |
| Package Length | 19.5 |
| PCB changed | 6 |
| Standard Package Name | DIP |
| Supplier Package | DIP Module |
| 6 | |
| Lead Shape | Through Hole |
Provide the ability to switch between voltages by using this step down NMA1205DC DC to DC converter and switching regulator module. It has a voltage of 5|-5 V. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C. This device comes in tube packaging.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

