Murata Power SolutionsNMA0515DCConvertidor de CC a CC y módulo del regulador de conmutación
Module DC-DC 5VIN 2-OUT -15V/15V -0.033A/0.033A 1W 6-Pin DIP Module Tube
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8504.40.95.80 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Inverting|Non-Inverting|Step Down|Step Up | |
| 2 | |
| Isolated | |
| 4.5 | |
| 5 | |
| 5.5 | |
| -15|15 | |
| -0.033|0.033 | |
| 1 | |
| 1000VDC | |
| DC/DC | |
| 110(Typ) | |
| Yes | |
| 7% | |
| 1.2%/% | |
| 78(Typ) | |
| -40 | |
| 85 | |
| Industrial | |
| Tube | |
| 2.4 | |
| Fixed | |
| Mounting | Through Hole |
| Package Height | 6.8 mm |
| Package Width | 9.8 mm |
| Package Length | 19.5 mm |
| PCB changed | 6 |
| Standard Package Name | DIP |
| Supplier Package | DIP Module |
| 6 | |
| Lead Shape | Through Hole |
Provide the ability to switch between voltages by using this non-inverting|inverting|step up|step down NMA0515DC DC to DC converter and switching regulator module. It has a voltage of 15|-15 V. This part has a temperature range of -40 °C to 85 °C. This device comes in tube packaging.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

