onsemiNLX2G07MUTCGBúferes y controladores de línea
Buffer/Driver 2-CH Non-Inverting Open Drain 6-Pin UDFN T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| Buffer/Driver | |
| 2 | |
| 2 | |
| 2 | |
| 0 | |
| 2 | |
| 0 | |
| No | |
| Non-Inverting | |
| 5.8@2.3V to 2.7V|4.4@3V to 3.6V|3.5@4.5V to 5.5V | |
| 12 | |
| Single-Ended | |
| Open Drain | |
| 32 | |
| 1.65 | |
| 1.8|2.5|3.3|5 | |
| 5.5 | |
| 1 | |
| 50 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.5(Max) |
| Package Width | 1 |
| Package Length | 1.2 |
| PCB changed | 6 |
| Standard Package Name | DFN |
| Supplier Package | UDFN |
| 6 | |
| Lead Shape | No Lead |
This NLX2G07MUTCG buffer and line driver from ON Semiconductor is used to amplify an analog or digital signal by driving the input to the transmission line. With an open drain output, this is power management at its best. This line driver has a minimum operating temperature of -55 °C and a maximum of 125 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. It has 2 channels per chip. This non-inverting device has a typical operating supply voltage of 1.8|2.5|3.3|5 V. Its minimum operating supply voltage of 1.65 V, while its maximum is 5.5 V.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

