onsemiNLV74HC4538ADR2GMultivibradores Monoestables
Monostable Multivibrator Dual-Element -55°C 125°C Automotive 16-Pin SOIC T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| NLV74HC4538ADR2G | |
| Automotive | Yes |
| PPAP | Yes |
| HC | |
| Monostable Multivibrator | |
| 2 | |
| 195@2V|39@4.5V|33@6V | |
| 295 | |
| -5.2 | |
| 5.2 | |
| 2 | |
| 2.5|3.3|5 | |
| 6 | |
| 0.13 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.37 mm |
| Package Width | 3.9 mm |
| Package Length | 9.9 mm |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| 16 | |
| Lead Shape | Gull-wing |
The ON Semiconductor NLV74HC4538ADR2G monostable multivibrator will notify you in the event an external condition is met within your circuit. This monostable multivibrator has a minimum operating temperature of -55 °C and a maximum of 125 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This device has a typical operating supply voltage of 2.5|3.3|5 V. Its minimum operating supply voltage of 2 V, while its maximum is 6 V.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

