Un 10-25% de rebaja
TDKNLV32T-R27J-PFMontaje superficial de inductores
Inductor General Purpose Molded/Unshielded Wirewound 0.27uH 5% 25.2MHz 30Q-Factor Ferrite 0.45A 0.36Ohm DCR 1210 T/R
| Compliant with Exemption | |
| EAR99 | |
| LTB | |
| 8504.50.40.00 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| Wirewound | |
| Molded/Unshielded | |
| Ferrite | |
| 0.27u | |
| 10 | |
| 5% | |
| 25.2M | |
| 0.45 | |
| 0.45 | |
| 0.36 | |
| 30 | |
| 25.2M | |
| 320M | |
| 2 | |
| 1210 | |
| -40 | |
| 105 | |
| Tape and Reel | |
| 3.4 | |
| Surface Mount | |
| 2.7 | |
| 2.4 |
This rf chip NLV32T-R27J-PF surface mount inductor from TDK is available in all standard chip sizes in multilayer thick film and thin film deposition and wire wound styles. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 105 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This device is made with wirewound technology. This product is 3.4 mm long, 2.4 mm tall and 2.7 mm deep. This SMD inductor has a maximum DC current of 450m A with a maximum resistance of 360m Ohm. It has a tolerance of 5%. Its test frequency is 25.2M Hz, while its minimum self-resonant frequency is 320M Hz. It has an inductance of 270n H.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

