TDKNLV32T-8R2J-PFMontaje superficial de inductores

Inductor General Purpose Molded/Unshielded Wirewound 8.2uH 5% 7.96MHz 30Q-Factor Ferrite 0.17A 2Ohm DCR 1210 T/R

An ideal space-saving electronic component is this rf chip NLV32T-8R2J-PF surface mount inductor from TDK. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 105 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. It has an inductance of 8.2u H. It has a tolerance of 5%. This device is made with wirewound technology. This SMD inductor has a maximum DC current of 170m A with a maximum resistance of 2 Ohm. Its test frequency is 7.96M Hz, while its minimum self-resonant frequency is 35M Hz. This product is 3.4 mm long, 2.4 mm tall and 2.7 mm deep.

Import TariffMay apply to this part

Total en Stock: 2,669 piezas

Regional Inventory: 669

    Total$0.01Price for 1

    669 en existencias: Se puede enviar en 3 días

    • Service Fee  $7.00

      Se puede enviar en 3 días

      Ships from:
      Estados Unidos de América
      Date Code:
      1846+
      Manufacturer Lead Time:
      10 semanas
      Minimum Of :
      1
      Maximum Of:
      669
      Country Of origin:
      Japón
         
      • Price: $0.0064
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Se puede enviar en 3 días

      Ships from:
      Estados Unidos de América
      Date Code:
      1846+
      Manufacturer Lead Time:
      10 semanas
      Country Of origin:
      Japón
      • In Stock: 669 piezas
      • Price: $0.0064
    • (2000)

      Se puede enviar en 4 días

      Ships from:
      Países Bajos
      Date Code:
      2443+
      Manufacturer Lead Time:
      24 semanas
      Country Of origin:
      Japón
      • In Stock: 2,000 piezas
      • Price: $0.0661

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.