TDKNLV32T-820J-EFMontaje superficial de inductores
Inductor General Purpose Molded/Unshielded Wirewound 82uH 5% 2.52MHz 30Q-Factor Ferrite 0.045A 10Ohm DCR 1210 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.40.00 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| Wirewound | |
| Molded/Unshielded | |
| Ferrite | |
| 82u | |
| 10 | |
| 5% | |
| 2.52M | |
| 0.045 | |
| 0.045 | |
| 10 | |
| 30 | |
| 2.52M | |
| 11M | |
| 2 | |
| 1210 | |
| -40 | |
| 105 | |
| Tape and Reel | |
| 3.4 | |
| Surface Mount | |
| 2.7 | |
| 2.4 |
Save valuable space on a PCB with this rf chip NLV32T-820J-EF surface mount inductor from TDK. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 105 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This device is made with wirewound technology. This SMD inductor has a maximum DC current of 45m A with a maximum resistance of 10 Ohm. It has a tolerance of 5%. Its test frequency is 2.52M Hz, while its minimum self-resonant frequency is 11M Hz. It has an inductance of 82u H. This product is 3.4 mm long, 2.4 mm tall and 2.7 mm deep.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

