TDKNLV32T-680J-PFMontaje superficial de inductores
Inductor General Purpose Molded/Unshielded Wirewound 68uH 5% 2.52MHz 30Q-Factor Ferrite 0.05A 9Ohm DCR 1210 T/R
| Compliant with Exemption | |
| EAR99 | |
| LTB | |
| 8504.50.80.00 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| Wirewound | |
| Molded/Unshielded | |
| Ferrite | |
| 68u | |
| 10 | |
| 5% | |
| 2.52M | |
| 0.05 | |
| 0.05 | |
| 9 | |
| 30 | |
| 2.52M | |
| 12M | |
| 2 | |
| 1210 | |
| -40 | |
| 105 | |
| Tape and Reel | |
| 3.4 | |
| Surface Mount | |
| 2.7 | |
| 2.4 |
Make any circuit look clean and compact using this rf chip NLV32T-680J-PF surface mount inductor from TDK. This SMD inductor has an operating temperature range of -40 °C to 105 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This SMD inductor has a maximum DC current of 50m A with a maximum resistance of 9 Ohm. This product is 3.4 mm long, 2.4 mm tall and 2.7 mm deep. Its test frequency is 2.52M Hz, while its minimum self-resonant frequency is 12M Hz. This device utilizes wirewound technology. It has a tolerance of 5%. It has an inductance of 68u H.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

