Un 10-25% de rebaja

TDKNLV32T-5R6J-PFMontaje superficial de inductores

Inductor General Purpose Molded/Unshielded Wirewound 5.6uH 5% 7.96MHz 30Q-Factor Ferrite 0.2A 1.6Ohm DCR 1210 T/R

Make any circuit look clean and compact using this rf chip NLV32T-5R6J-PF surface mount inductor from TDK. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 105 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This SMD inductor has a maximum DC current of 200m A with a maximum resistance of 1.6 Ohm. This product is 3.4 mm long, 2.4 mm tall and 2.7 mm deep. This device is made with wirewound technology. It has an inductance of 5.6u H. Its test frequency is 7.96M Hz, while its minimum self-resonant frequency is 45M Hz. It has a tolerance of 5%.

Import TariffMay apply to this part

310 piezas: Se puede enviar mañana

    Total$0.01Price for 1

    • Service Fee  $7.00

      Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      1705+
      Manufacturer Lead Time:
      10 semanas
      Minimum Of :
      1
      Maximum Of:
      310
      Country Of origin:
      Japón
         
      • Price: $0.0056
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      1705+
      Manufacturer Lead Time:
      10 semanas
      Country Of origin:
      Japón
      • In Stock: 310 piezas
      • Price: $0.0056

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.