TDKNLV32T-221J-PFMontaje superficial de inductores
Inductor General Purpose Molded/Unshielded Wirewound 220uH 5% 796KHz 20Q-Factor Ferrite 0.05A 21Ohm DCR 1210 T/R
| Compliant with Exemption | |
| EAR99 | |
| LTB | |
| COMPONENTS | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| Wirewound | |
| Molded/Unshielded | |
| Ferrite | |
| 220u | |
| 10 | |
| 5% | |
| 796K | |
| 0.05 | |
| 0.05 | |
| 21 | |
| 20 | |
| 796K | |
| 7M | |
| 2 | |
| 1210 | |
| -40 | |
| 105 | |
| Tape and Reel | |
| 3.4 | |
| Surface Mount | |
| 2.7 | |
| 2.4 |
An ideal space-saving electronic component is this rf chip NLV32T-221J-PF surface mount inductor from TDK. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 105 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This device is made with wirewound technology. Its test frequency is 796K Hz, while its minimum self-resonant frequency is 7M Hz. This product is 3.4 mm long, 2.4 mm tall and 2.7 mm deep. This SMD inductor has a maximum DC current of 50m A with a maximum resistance of 21 Ohm. It has an inductance of 220u H. It has a tolerance of 5%.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

