Un 50-75% de rebaja
TDKNLV32T-180J-PFMontaje superficial de inductores
Inductor General Purpose Molded/Unshielded Wirewound 18uH 5% 2.52MHz 30Q-Factor Ferrite 0.12A 3.3Ohm DCR 1210 T/R
| Compliant with Exemption | |
| EAR99 | |
| LTB | |
| 8504.50.80.00 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| Wirewound | |
| Molded/Unshielded | |
| Ferrite | |
| 18u | |
| 10 | |
| 5% | |
| 2.52M | |
| 0.12 | |
| 0.12 | |
| 3.3 | |
| 30 | |
| 2.52M | |
| 20M | |
| 2 | |
| 1210 | |
| -40 | |
| 105 | |
| Tape and Reel | |
| 3.4 | |
| Surface Mount | |
| 2.7 | |
| 2.4 |
Use this rf chip NLV32T-180J-PF surface mount inductor from TDK to make any circuit look clean and compact. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 105 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. It has a tolerance of 5%. Its test frequency is 2.52M Hz, while its minimum self-resonant frequency is 20M Hz. It has an inductance of 18u H. This device is made with wirewound technology. This product is 3.4 mm long, 2.4 mm tall and 2.7 mm deep. This SMD inductor has a maximum DC current of 120m A with a maximum resistance of 3.3 Ohm.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

