TDKNLV32T-100J-PFMontaje superficial de inductores
Inductor General Purpose Molded/Unshielded Wirewound 10uH 5% 2.52MHz 30Q-Factor Ferrite 0.15A 2.1Ohm DCR 1210 T/R
| Compliant with Exemption | |
| EAR99 | |
| LTB | |
| COMPONENTS | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| Wirewound | |
| Molded/Unshielded | |
| Ferrite | |
| 10u | |
| 10 | |
| 5% | |
| 2.52M | |
| 0.15 | |
| 0.15 | |
| 2.1 | |
| 30 | |
| 2.52M | |
| 30M | |
| 2 | |
| 1210 | |
| -40 | |
| 105 | |
| Tape and Reel | |
| 3.4 | |
| Surface Mount | |
| 2.7 | |
| 2.4 |
Use this rf chip NLV32T-100J-PF surface mount inductor from TDK to make any circuit look clean and compact. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 105 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. It has a tolerance of 5%. This device is made with wirewound technology. It has an inductance of 10u H. Its test frequency is 2.52M Hz, while its minimum self-resonant frequency is 30M Hz. This product is 3.4 mm long, 2.4 mm tall and 2.7 mm deep. This SMD inductor has a maximum DC current of 150m A with a maximum resistance of 2.1 Ohm.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

