TDKNLV25T-R22J-PFMontaje superficial de inductores

Inductor General Purpose Molded/Unshielded Wirewound 0.22uH 5% 25.2MHz 30Q-Factor Ferrite 0.43A 0.5Ohm DCR 1008 T/R

Use this rf chip NLV25T-R22J-PF surface mount inductor from TDK to make any circuit look clean and compact. This SMD inductor has an operating temperature range of -40 °C to 105 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This device utilizes wirewound technology. Its test frequency is 25.2M Hz, while its minimum self-resonant frequency is 450M Hz. It has an inductance of 220n H. This product is 2.7 mm long, 1.9 mm tall and 2.1 mm deep. This SMD inductor has a maximum DC current of 430m A with a maximum resistance of 500m Ohm. It has a tolerance of 5%.

Import TariffMay apply to this part

No Stock Available

Quantity Increments of 2000 Minimum 2000
  • Manufacturer Lead Time:
    10 semanas
    • Price: $0.0682
    1. 1+$0.0682
    2. 20000+$0.0628

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.