Un 10-25% de rebaja
TDKNLV25T-R15J-PFMontaje superficial de inductores
Inductor General Purpose Molded/Unshielded Wirewound 0.15uH 5% 25.2MHz 30Q-Factor Ferrite 0.5A 0.35Ohm DCR 1008 T/R
| Compliant with Exemption | |
| EAR99 | |
| LTB | |
| 8504.50.80.00 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| Wirewound | |
| Molded/Unshielded | |
| Ferrite | |
| 0.15u | |
| 5% | |
| 25.2M | |
| 0.5 | |
| 0.5 | |
| 0.35 | |
| 30 | |
| 25.2M | |
| 550M | |
| 2 | |
| 1008 | |
| -40 | |
| 105 | |
| Tape and Reel | |
| 2.7 | |
| Surface Mount | |
| 2.1 | |
| 1.9 |
This rf chip NLV25T-R15J-PF surface mount inductor from TDK is ideal for saving valuable space on a PCB. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 105 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. It has a tolerance of 5%. This device is made with wirewound technology. This product is 2.7 mm long, 1.9 mm tall and 2.1 mm deep. It has an inductance of 150n H. Its test frequency is 25.2M Hz, while its minimum self-resonant frequency is 550M Hz. This SMD inductor has a maximum DC current of 500m A with a maximum resistance of 350m Ohm.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

