TDKNLV25T-6R8J-EFMontaje superficial de inductores
Inductor General Purpose Molded/Unshielded Wirewound 6.8uH 5% 7.96MHz 25Q-Factor Ferrite 0.165A 2.7Ohm DCR 1008 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.40.00 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| Wirewound | |
| Molded/Unshielded | |
| Ferrite | |
| 6.8u | |
| 5% | |
| 7.96M | |
| 0.165 | |
| 0.165 | |
| 2.7 | |
| 25 | |
| 7.96M | |
| 39M | |
| 2 | |
| 1008 | |
| -40 | |
| 105 | |
| Tape and Reel | |
| 2.7 | |
| Surface Mount | |
| 2.1 | |
| 1.9 |
Is space on a PCB a limiting factor for your electronic circuit design? Then use this rf chip NLV25T-6R8J-EF surface mount inductor from TDK to save valuable space. This SMD inductor has an operating temperature range of -40 °C to 105 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This device utilizes wirewound technology. Its test frequency is 7.96M Hz, while its minimum self-resonant frequency is 39M Hz. This product is 2.7 mm long, 1.9 mm tall and 2.1 mm deep. This SMD inductor has a maximum DC current of 165m A with a maximum resistance of 2.7 Ohm. It has a tolerance of 5%. It has an inductance of 6.8u H.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

