TDKNLV25T-3R3J-EFMontaje superficial de inductores
Inductor General Purpose Molded/Unshielded Wirewound 3.3uH 5% 7.96MHz 30Q-Factor Ferrite 0.185A 1.9Ohm DCR 1008 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.40.00 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| Wirewound | |
| Molded/Unshielded | |
| Ferrite | |
| 3.3u | |
| 5% | |
| 7.96M | |
| 0.185 | |
| 1.9 | |
| 30 | |
| 7.96M | |
| 55M | |
| 2 | |
| 1008 | |
| -40 | |
| 105 | |
| Tape and Reel | |
| 2.7 | |
| Surface Mount | |
| 2.1 | |
| 1.9 |
An ideal space-saving electronic component is this rf chip NLV25T-3R3J-EF surface mount inductor from TDK. This SMD inductor has an operating temperature range of -40 °C to 105 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. It has a tolerance of 5%. This product is 2.7 mm long, 1.9 mm tall and 2.1 mm deep. Its test frequency is 7.96M Hz, while its minimum self-resonant frequency is 55M Hz. This SMD inductor has a maximum DC current of 185m A with a maximum resistance of 1.9 Ohm. It has an inductance of 3.3u H. This device utilizes wirewound technology.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

