Un 50-75% de rebaja
TDKNLV25T-150J-PFMontaje superficial de inductores
Inductor General Purpose Molded/Unshielded Wirewound 15uH 5% 2.52MHz 25Q-Factor Ferrite 0.14A 4.4Ohm DCR 1008 T/R
| Compliant with Exemption | |
| EAR99 | |
| LTB | |
| 8504.50.40.00 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| Wirewound | |
| Molded/Unshielded | |
| Ferrite | |
| 15u | |
| 5% | |
| 2.52M | |
| 0.14 | |
| 0.14 | |
| 4.4 | |
| 25 | |
| 2.52M | |
| 26M | |
| 2 | |
| 1008 | |
| -40 | |
| 105 | |
| Tape and Reel | |
| 2.7 | |
| Surface Mount | |
| 2.1 | |
| 1.9 |
This rf chip NLV25T-150J-PF surface mount inductor from TDK is placed on the surface of a PCB during surface mount manufacturing processing. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 105 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This product is 2.7 mm long, 1.9 mm tall and 2.1 mm deep. Its test frequency is 2.52M Hz, while its minimum self-resonant frequency is 26M Hz. It has an inductance of 15u H. It has a tolerance of 5%. This SMD inductor has a maximum DC current of 140m A with a maximum resistance of 4.4 Ohm. This device is made with wirewound technology.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

