TDKNLV25T-101J-EFMontaje superficial de inductores
Inductor General Purpose Molded/Unshielded Wirewound 100uH 5% 796KHz 15Q-Factor Ferrite 0.06A 21Ohm DCR 1008 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| Wirewound | |
| Molded/Unshielded | |
| Ferrite | |
| 100u | |
| 10 | |
| 5% | |
| 796K | |
| 0.06 | |
| 0.06 | |
| 21 | |
| 15 | |
| 25.2M | |
| 12M | |
| 2 | |
| 1008 | |
| -40 | |
| 105 | |
| Tape and Reel | |
| 2.7 | |
| Surface Mount | |
| 2.1 | |
| 1.9 |
Use this rf chip NLV25T-101J-EF surface mount inductor from TDK to make any circuit look clean and compact. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 105 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This device is made with wirewound technology. Its test frequency is 796K Hz, while its minimum self-resonant frequency is 12M Hz. This product is 2.7 mm long, 1.9 mm tall and 2.1 mm deep. It has an inductance of 100u H. This SMD inductor has a maximum DC current of 60m A with a maximum resistance of 21 Ohm. It has a tolerance of 5%.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.