onsemiNLV14051BDTR2GAnalog Switch Multiplexers
Analog Multiplexer Single 8:1 16-Pin TSSOP T/R Automotive AEC-Q100
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Yes |
| Analog Multiplexer | |
| Single 8:1 | |
| 8:1 | |
| 1 | |
| 8 | |
| 1 | |
| Yes | |
| 30@15V|40@10V|90@5V | |
| 700@5V | |
| 700@5V | |
| 17(Typ)@10V | |
| Single | |
| Single | |
| 3 | |
| 5|9|12|15 | |
| 18 | |
| 25 | |
| 25 | |
| 1050@5V | |
| >=1000 | |
| 50 | |
| Single | |
| 500 | |
| -55 | |
| 125 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) mm |
| Package Width | 4.5(Max) mm |
| Package Length | 5.1(Max) mm |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | TSSOP |
| 16 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

