Reduced Price
onsemiNLU2G16CMX1TCGBúferes y controladores de línea
Buffer 2-CH Non-Inverting 6-Pin ULLGA T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Buffer | |
| 2 | |
| 2 | |
| 2 | |
| 0 | |
| 2 | |
| 0 | |
| No | |
| Non-Inverting | |
| 10.6@3V to 3.6V|7.5@4.5V to 5.5V | |
| 14.5 | |
| Single-Ended | |
| 8 | |
| -8 | |
| 1.65 | |
| 1.8|2.5|3.3|5 | |
| 5.5 | |
| 1 | |
| 50 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.35(Max) mm |
| Package Width | 1 mm |
| Package Length | 1 mm |
| PCB changed | 6 |
| Standard Package Name | LGA |
| Supplier Package | ULLGA |
| 6 |
This NLU2G16CMX1TCG buffer and line driver from ON Semiconductor is used to amplify an analog or digital signal by driving the input to the transmission line. This line driver has a minimum operating temperature of -55 °C and a maximum of 125 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This non-inverting device has a typical operating supply voltage of 1.8|2.5|3.3|5 V. Its minimum operating supply voltage of 1.65 V, while its maximum is 5.5 V. It has 2 channels per chip.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.
