| RoHS (Unión Europea) | Compliant |
| ECCN (Estados Unidos) | EAR99 |
| Estatus de pieza | Active |
| Código HTS | 8504.50.80.00 |
| Automotive | No |
| PPAP | No |
| Type | Power |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ferrite |
| Inductance (H) | 1000u |
| Tolerance | 10% |
| Inductance Test Frequency (Hz) | 1K |
| Maximum DC Current (A) | 0.25 |
| Maximum Saturation Current (A) | 0.25 |
| Maximum DC Resistance (Ohm) | 5.28 |
| Mounting | Through Hole |
| Lead Style | Radial |
| Terminal Pitch (mm) | 5 |
| Number of Terminals | 2 |
| Minimum Operating Temperature (°C) | -20 |
| Maximum Operating Temperature (°C) | 120 |
| Packaging | Bulk |
| Maximum Product Diameter (mm) | 8.3 |
| Maximum Product Height (mm) | 5.5 |