| RoHS (Unión Europea) | Compliant |
| ECCN (Estados Unidos) | EAR99 |
| Estatus de pieza | Active |
| Código HTS | 8504.50.80.00 |
| Automotive | No |
| PPAP | No |
| Type | Power |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ferrite |
| Inductance (H) | 22000u |
| Tolerance | 10% |
| Maximum DC Current (A) | 0.045 |
| Maximum Saturation Current (A) | 0.045 |
| Maximum DC Resistance (Ohm) | 80 |
| Minimum Quality Factor | 50 |
| Quality Test Frequency (Hz) | 79.6K |
| Mounting | Through Hole |
| Lead Style | Radial |
| Terminal Pitch (mm) | 5 |
| Number of Terminals | 2 |
| Minimum Operating Temperature (°C) | -20 |
| Maximum Operating Temperature (°C) | 105 |
| Packaging | Ammo |
| Maximum Product Diameter (mm) | 7.5 |
| Maximum Product Height (mm) | 14 |