TDKNLCV32T-470K-EFMontaje superficial de inductores
Inductor Power Molded/Unshielded Wirewound 47uH 10% 2.52MHz 15Q-Factor Ferrite 0.18A 2.132Ohm DCR 1210 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Molded/Unshielded | |
| Ferrite | |
| 47u | |
| 10 | |
| 10% | |
| 2.52M | |
| 0.18 | |
| 0.18 | |
| 2.132 | |
| 15(Typ) | |
| 2.52M | |
| 14M | |
| 2 | |
| 1210 | |
| -40 | |
| 105 | |
| Tape and Reel | |
| 3.4 | |
| Surface Mount | |
| 2.7 | |
| 2.4 |
Save valuable space on a PCB with this power NLCV32T-470K-EF surface mount inductor from TDK. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 105 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This product is 3.4 mm long, 2.4 mm tall and 2.7 mm deep. It has an inductance of 47u H. Its test frequency is 2.52M Hz, while its minimum self-resonant frequency is 14M Hz. This device is made with wirewound technology. It has a tolerance of 10%. This SMD inductor has a maximum DC current of 180m A with a maximum resistance of 2.132 Ohm.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

