Un 10-25% de rebaja

TDKNLCV32T-331K-PFMontaje superficial de inductores

Inductor Power Molded/Unshielded Wirewound 330uH 10% 796KHz 20Q-Factor Ferrite 0.07A 15.99Ohm DCR 1210 T/R

This power NLCV32T-331K-PF surface mount inductor from TDK is placed on the surface of a PCB during surface mount manufacturing processing. This SMD inductor has an operating temperature range of -40 °C to 105 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This device utilizes wirewound technology. This SMD inductor has a maximum DC current of 70m A with a maximum resistance of 15.99 Ohm. It has an inductance of 330u H. This product is 3.4 mm long, 2.4 mm tall and 2.7 mm deep. Its test frequency is 796K Hz, while its minimum self-resonant frequency is 6M Hz. It has a tolerance of 10%.

Import TariffMay apply to this part

38,680 piezas: Se puede enviar en 2 días

    Total$118.51Price for 1433

    • Service Fee  $7.00

      Se puede enviar en 2 días

      Ships from:
      Estados Unidos de América
      Date Code:
      2110+
      Manufacturer Lead Time:
      10 semanas
      Minimum Of :
      1433
      Maximum Of:
      1999
      Country Of origin:
      Japón
         
      • Price: $0.0827
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Se puede enviar en 2 días

      Ships from:
      Estados Unidos de América
      Date Code:
      2110+
      Manufacturer Lead Time:
      10 semanas
      Country Of origin:
      Japón
      • In Stock: 2,680 piezas
      • Price: $0.0827
    • (2000)

      Se puede enviar en 2 días

      Increment:
      2000
      Ships from:
      Estados Unidos de América
      Date Code:
      2523+
      Manufacturer Lead Time:
      10 semanas
      Country Of origin:
      Japón
      • In Stock: 36,000 piezas
      • Price: $0.0819

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.