TDKNLCV32T-331K-EFMontaje superficial de inductores
Inductor Power Molded/Unshielded Wirewound 330uH 10% 796KHz 20Q-Factor Ferrite 0.07A 15.99Ohm DCR 1210 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Molded/Unshielded | |
| Ferrite | |
| 330u | |
| 10% | |
| 796K | |
| 0.07 | |
| 0.07 | |
| 15.99 | |
| 20(Typ) | |
| 796K | |
| 6M | |
| 2 | |
| 1210 | |
| -40 | |
| 105 | |
| Tape and Reel | |
| 3.4 | |
| Surface Mount | |
| 2.7 | |
| 2.4 |
Is space on a PCB a limiting factor for your electronic circuit design? Then use this power NLCV32T-331K-EF surface mount inductor from TDK to save valuable space. This SMD inductor has an operating temperature range of -40 °C to 105 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. It has a tolerance of 10%. This device utilizes wirewound technology. This SMD inductor has a maximum DC current of 70m A with a maximum resistance of 15.99 Ohm. Its test frequency is 796K Hz, while its minimum self-resonant frequency is 6M Hz. This product is 3.4 mm long, 2.4 mm tall and 2.7 mm deep. It has an inductance of 330u H.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

