Un 10-25% de rebaja
TDKNLCV32T-220K-EFMontaje superficial de inductores
Inductor Power Molded/Unshielded Wirewound 22uH 10% 2.52MHz 15Q-Factor Ferrite 0.3A 1.001Ohm DCR 1210 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.40.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Molded/Unshielded | |
| Ferrite | |
| 22u | |
| 10 | |
| 10% | |
| 2.52M | |
| 0.3 | |
| 0.3 | |
| 1.001 | |
| 15(Typ) | |
| 2.52M | |
| 21M | |
| 2 | |
| 1210 | |
| -40 | |
| 105 | |
| Tape and Reel | |
| 3.4 | |
| Surface Mount | |
| 2.7 | |
| 2.4 |
An ideal space-saving electronic component is this power NLCV32T-220K-EF surface mount inductor from TDK. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 105 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. It has an inductance of 22u H. This product is 3.4 mm long, 2.4 mm tall and 2.7 mm deep. Its test frequency is 2.52M Hz, while its minimum self-resonant frequency is 21M Hz. This device is made with wirewound technology. This SMD inductor has a maximum DC current of 300m A with a maximum resistance of 1.001 Ohm. It has a tolerance of 10%.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

